• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIS75AR072MTRF NPIS75AR072MTRF Inductor shielded SMD 0.072 µH 0.35 mΩ 31 A 1000 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
0.072 µH
Resistance
0.35 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.53 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIS-A

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Inductance (L)

0.072 µH

Tolerance ±

20 %

Resistance

0.35 mΩ

Nominal current

31 A

Length

7 mm

Width

7 mm

Height

4.9 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Content

1000 pc(s)

Dim

(L x W x H) 7 x 7 x 4.9 mm

RoHS-compliant

Yes

Type

NPIS75AR072MTRF

Documents & Downloads

Datasheet

Datasheet 1511840 NIC Components NPIS75AR072MTRF NPIS75AR072MTRF Inductor shielded SMD 0.072 µH 0.35 mΩ 31 A 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1511840 NIC Components NPIS75AR072MTRF NPIS75AR072MTRF Inductor shielded SMD 0.072 µH 0.35 mΩ 31 A 1000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)