
Number
Total (€ 0.32 / piece)
€ 0.45
-29 %
€ 0.32
incl. VAT
14-day return policy included
Highlights & Details
SMD LED, highly efficient
Our service for you
Technical specifications
- Product type
SMD LED
- Type
NESW 157 BT
- Factory colour
White
- Forward voltage U(F)
2.9 V
- Forward current I(F)
50 mA
- Type
SMD
- Type
Non-standard
- Light intensity I(V)
6100 mcd
- Colour temperature
5000 K
- Colour rendering index
85 Ra
- Radiation angle
120°
- Dim
(L x W x H) 3 x 1.4 x 0.52 mm
- Length
3 mm
- Width
1.4 mm
- Min. temperature
-40 °C
- Height
0.52 mm
- Max. temperature
100 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 405636 Nichia NESW157BT SMD LED Non-standard White 6100 mcd 120 ° 50 mA 2.9 V
User & Safety Instructions
User & Safety Instructions 405636 Nichia NESW157BT SMD LED Non-standard White 6100 mcd 120 ° 50 mA 2.9 V
Description
A hardly to ubertreffendes price-performance ratio characterise this SMD-LED. This model series is one of the most sold LED series of quality manufacturer.
This text is machine translated.
This text is machine translated.
Hints
All standard LED chips require a current-limiting resistor/constant current power source.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.74€ 4.61*
What kind of SMD LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























