
Number
Minimum order quantity: 15
Total (€ 0.23 / piece)
€ 0.41
-44 %
€ 3.45
incl. VAT
14-day return policy included
Highlights & Details
SMD LED, highly efficient
Our service for you
Technical specifications
- Product type
SMD LED
- Type
NHSW 157 BT
- Factory colour
White
- Forward voltage U(F)
3 V
- Forward current I(F)
20 mA
- Type
SMD
- Type
Non-standard
- Light intensity I(V)
2600 mcd
- Colour temperature
5000 K
- Colour rendering index
83 Ra
- Radiation angle
120°
- Dim
(L x W x H) 3 x 1.4 x 0.52 mm
- Length
3 mm
- Width
1.4 mm
- Min. temperature
-40 °C
- Height
0.52 mm
- Max. temperature
100 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 405634 Nichia NHSW157BT SMD LED Non-standard White 2600 mcd 120 ° 20 mA 3 V
User & Safety Instructions
User & Safety Instructions 405634 Nichia NHSW157BT SMD LED Non-standard White 2600 mcd 120 ° 20 mA 3 V
Description
A hardly to ubertreffendes price-performance ratio characterise this SMD-LED. This model series is one of the most sold LED series of quality manufacturer.
This text is machine translated.
This text is machine translated.
Hints
All standard LED chips require a current-limiting resistor/constant current power source.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.44€ 7.74*
What kind of SMD LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































