• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Niedax Fastener BU 42 Bundle Ø range 38 up to 42 mm 1 pc(s)

Product type
Fastener
Bundle diameter (min.)
38 mm
Bundle Ø (max.)
42 mm
Material
Steel (hot-dip galvanized)
Bundle Ø range
38 up to 42 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Fastener
  • Bundle Ø range 38 up to 42 mm

Technical specifications

Product type

Fastener

Bundle Ø range

38 up to 42 mm

Bundle diameter (min.)

38 mm

Bundle Ø (max.)

42 mm

Material

Steel (hot-dip galvanized)

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

BU 42

Type

BU 42

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818561 Niedax Fastener BU 42 Bundle Ø range 38 up to 42 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3818561 Niedax Fastener BU 42 Bundle Ø range 38 up to 42 mm 1 pc(s)

Description

Universal bracket clamp, with pressure tray and tapping screw M 6 with multiple drive. Countersinks GWU ... please order separately. Please observe additional regulations for use in the functional endurance! Use for: C-profile rails with 18 - 22 mm Slot width (approx. dimensions) Assignment : 1 Cable for cable-Ø : 34 - 42 mm Material Clip : Steel, dip-dip-dip galvanized according to DIN EN ISO 1461 Material Pressure tray : Steel, galvanized according to DIN EN 10346

This text is machine translated.