• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nielsen Design 1130000 Picture frame Paper size: 30 x 40 cm Black

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim
Factory colour

Black

Material

Wood

Paper size

30 x 40 cm

Description

Nielsen's Aura Series mounting frame is impressive with its spacer profile and the fitted fit-out. The framework is made of FSC-certified MDF. Features: -Material: Wood -profile width approx. 15 mm -for 1 photo in the format 30 x 40 cm

This text is machine translated.