Power gel formula sticks to the rim without draining
With active indicator
Technical specifications
Product type
Power Wheel Cleaner
Content
0.75 l
Use
Wheels
Documents & Downloads
Security datasheet
Security datasheet 3742091 NIGRIN 686924:NIGRIN Power Wheel Cleaner 0.75 l
Signal word
Attention
GHS / H Statements
H 317: May cause an allergic skin reaction
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 501: Dispose of contents/container at …
Description
The Nigrin Power wheel rim cleaner sticks to the rim without draining thanks to its special Power gel formula and thus also removes stubborn dirt and brake dust gently and effectively. Thanks to the integrated active indicator, the end of the exposure time is reliably signaled.
This text is machine translated.
Description
The Nigrin Power wheel rim cleaner sticks to the rim without draining thanks to its special Power gel formula and thus also removes stubborn dirt and brake dust gently and effectively. Thanks to the integrated active indicator, the end of the exposure time is reliably signaled.