• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 687495:NIGRIN Foam cleaner 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1.90)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power windscreen clear finished mix lavender-citrus 5l 687495:Nigrin

  • Provides fast and streak-free for a clear, glare-free view

Technical specifications

  • Scent: Lavender Citrus
Product type

Foam cleaner

Content

5 l

Use

Windows

Documents & Downloads

Security datasheet

Security datasheet 3742096 NIGRIN 687495:NIGRIN Foam cleaner 5 l

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The Power cleaning agent for the windshield and headlight washer provides quick and streak-free clear, glare-free view. WAS wiper and water alone is not a problem for Nigrin Power's windshield-clear: It reliably removes persistent dirt such as bird droppings or greasy diesel exhaust gases and especially the contamination by insects during the summer half of the year. The protein-destroying Power formula also loosens dried, solid insect remains by high temperatures, so that the wipers can remove them. It is fully compatible with materials and also with polycarbonate.

This text is machine translated.

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)