• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 71330 Radiator antifreeze Radiator 1 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 5.49)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nigrin 71330 Universal Antifreeze (1 Litre)

  • Suitable for all vehicles and engines
  • Ready to use
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Radiator antifreeze

Use

Radiator

Protected up to

-36 °C

Content

1 l

Type

Radiator

Documents & Downloads

Security datasheet

Security datasheet 484809 NIGRIN 71330 Radiator antifreeze Radiator 1 l

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 319: Causes serious eye irritation
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 270: Do not eat, drink or smoke while using this product
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+ P 310+ P 331: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately. Do NOT induce vomiting
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 314: Whe feeling unwell, seek medical advice
  • P 330: Rinse mouth
  • P 501: Dispose of contents/container at …

Description

Features

  • Up to -36°C
  • Ready to use
  • Suitable for all vehicles and engines
  • Compatibility with seals, hoses and plastic parts
  • Secure protection against frost, corrosion and overheating
  • Can be mixed with all the cooler protection products
  • To refill.

What kind of Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)