Security datasheet 893342 NIGRIN 73896 Tyre care 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
NIGRIN performance tire care provides long-term for the value of and a new look of your vehicle, because it protects the tires against premature aging and embrittlement. NIGRIN Performance Tire shine and care forms a long lasting, UV-resistant, dirt and water repellent seal and reduces your maintenance costs.
This text is machine translated.
Description
NIGRIN performance tire care provides long-term for the value of and a new look of your vehicle, because it protects the tires against premature aging and embrittlement. NIGRIN Performance Tire shine and care forms a long lasting, UV-resistant, dirt and water repellent seal and reduces your maintenance costs.