• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 74019 Insect remover 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 11.98)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insect remover

  • Gentle cleaning
  • Tested material compatibility

Technical specifications

Product type

Insect remover

Content

500 ml

Use

Paint

Documents & Downloads

Security datasheet

Security datasheet 890340 NIGRIN 74019 Insect remover 500 ml

Description

Nigrin insect remover makes possible a particularly effective and gentle cleaning of the vehicle. Thanks to its gel formula, it is easy and effortless to use, because it extends the possible exposure time and processing time. Furthermore, NIGRIN offers insect remover tested material compatibility: It protects paint surfaces, plastic, rubber, metal and chrome. This ensures the value of the vehicle.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)