• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN RepairTec 72246 Electrical contact cleaner 100 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 47.90)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RepairTec contact spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Electrical contact cleaner

Content

100 ml

Documents & Downloads

Security datasheet

Security datasheet 893381 NIGRIN RepairTec 72246 Electrical contact cleaner 100 ml

Signal word

Danger

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects
  • H 336: May cause drowsiness or dizziness
  • H 315: Causes skin irritation
  • H229: Pressurized container: may burst if heated
  • H 222: Extremely flammable material

GHS / P Statements

  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 103: Read the label before using the product
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 273: Avoid release into the environment
  • P 271: Use outdoors or in a well-ventilated area only
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 501: Dispose of contents/container at …
  • P 405: Keep locked up
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 302+352: SKIN CONTACT: Wash with soap and water

Description

Prevents and removes moisture-related faults in the electrical on-board power supply. Water repellent special product for car, two-wheeler and hobby.

This text is machine translated.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)