• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN RepairTec 72265 Battery terminal grease 50 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 65.80)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RepairTec battery contact grease

  • Provides for long-lasting contact reliability
  • Prevents leakage

Technical specifications

Product type

Battery terminal grease

Content

50 g

Documents & Downloads

Security datasheet

Security datasheet 893353 NIGRIN RepairTec 72265 Battery terminal grease 50 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

NIGRIN battery contact grease is an acid-resistant and contact grease for electronic contacts and battery contacts. It provides for long-lasting contact reliability, prevents creeping current, corrosion and oxidation and is suitable for use within the temperature range -30°C to +85°C.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)