• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIIMBOT Labels (roll) 50 x 30 mm 230 pc(s) 1EA03934802 All-purpose labels

1/2
Product type
All-purpose labels
Label width
50 mm
Label height
30 mm
Compatible with
NIIMBOT
Compatible with
B21
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 230 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NIMBOT label 50x30mm (white) 230 pieces for B21_Pro

  • 230 pieces

Technical specifications

Product type

All-purpose labels

Label size

50 x 30 mm

Content

230 pc(s)

Format

Rectangular

Label width

50 mm

Label height

30 mm

Suitable for

Thermal transfer printer

Compatible with

NIIMBOT

Compatible with

B21

Use

Universal

Features

Water-proof

Oil-resistant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438548 NIIMBOT Labels (roll) 50 x 30 mm 230 pc(s) 1EA03934802 All-purpose labels

Description

Labels in various designs, colors, sizes and shapes.
All this is offered to you by the versatile label assortment from NIIMBOT. Whether designer labels, transparent labels or labels for cable labels. Ideal for home, warehouse and office. Create name tags, storage labels, date displays, notes and much more.

With NIMBOT labels you will find a suitable label for every requirement.
All NIMBOT labels are oil and water resistant, abrasion-resistant and BPA-free. The labels have a strong, self-adhesive back and adhere to various Surfaces such as paper, metal, plastic, glass, etc. They can be removed again without residues and be applied multiple times on clean surfaces.

This label is specifically designed for the NIIMBOT B21_Pro because it supports two-color printing. This label and NIIMBOT B21_Pro enable you to print labels in red & black. Thus you can create, for example, black price plates with special red prices.

The labels are created and managed via the free NIMBOT APP.
With NIMBOT you can label cables, store glasses, boxes, folders or products. Discover the world of NIIMBOT labels for your NIMBOT label printer.

This text is machine translated.

Features

  • Labels are oil & water proof
  • Two-colored print is possible. Colours: Red and black
  • Abrasion-proof and can be used several times
  • Residue-free when removed
  • Clear and clean print quality
  • Thermal printing technology – no ink or toner required
  • Sticks to various Materials such as paper, metal, wood, plastic, glass, etc.

Scope of delivery

  • 230 labels

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)