• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIIMBOT Labels (roll) 50 x 30 mm White 230 pc(s) A2A88358101 All-purpose labels

1/2
Product type
All-purpose labels
Label width
50 mm
Label height
30 mm
Compatible with
NIIMBOT
Compatible with
B21
B3S
B1
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

99 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 230 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose labels

Label size

50 x 30 mm

Factory colour

White

Content

230 pc(s)

Format

Rectangular

Rounded corners

Label width

50 mm

Label height

30 mm

Suitable for

Thermal transfer printer

Compatible with

NIIMBOT

Compatible with

B21

B3S

B1

Use

Universal

Features

Water-proof

Oil-resistant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992024 NIIMBOT Labels (roll) 50 x 30 mm White 230 pc(s) A2A88358101 All-purpose labels

Description

Labels in different designs, colors, sizes and shapes? All this is offered to you by the versatile label assortment from NIIMBOT. Whether designer labels with Christmas motifs, transparent labels or labels for cable labels. With NIMBOT labels you will find a suitable label for every requirement. Depending on the NIMBOT label printer, different sizes, shapes and designs are available. All NIMBOT labels are oil and water resistant and are very difficult to tear and scratch resistant. The labels are created and managed via the free NIMBOT APP. NIMBOT was involved in the development of the labels and therefore all NIMBOT label labels have an RFID chip. By this chip the NIMBOT label printer recognizes the inserted label and adjusts the template in the APP automatically (except for the NIMBOT B3S). The label must be set up manually). With NIMBOT you can label cables, store glasses, boxes, folders or products. Discover the world of NIIMBOT labels for your NIMBOT label printer.

This text is machine translated.

Scope of delivery

  • 1 roll with 230 labels

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)