• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nilfisk ATTIX 40-01 PC INOX 107413593 Wet/dry vacuum cleaner 1500 W 37 l Semi-automatic filter cleaning

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 609.00 / piece)
€ 609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Wet/dry vacuum cleaner ATTIX 40-01 PC INOX

  • Stainless steel container
  • SilentPower
  • Filter element PET fleece washable bristles

Technical specifications

  • Vacuum hose dimensions: Ø 36 mm x 3 m
  • Washable PET fleece filter filter system:
Product type

Wet/dry vacuum cleaner

Features

Semi-automatic filter cleaning

Operating voltage

230 V

Power consumption (P1)

1500 W

Power (P2)

1500 W

Power socket

No

Material (container)

Stainless steel

Collector

37 l

Max. cable length

7.5 m

Length

450 mm

Width

440 mm

Height

735 mm

Dim

(L x W x H) 450 x 440 x 735 mm

Weight

13 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417473 Nilfisk ATTIX 40-01 PC INOX 107413593 Wet/dry vacuum cleaner 1500 W 37 l Semi-automatic filter cleaning

User & Safety Instructions

User & Safety Instructions 1417473 Nilfisk ATTIX 40-01 PC INOX 107413593 Wet/dry vacuum cleaner 1500 W 37 l Semi-automatic filter cleaning

Description

Wet or dry - if compact industrial power is required, the ATTIX 40-01 PC INOX thanks to the robust stainless steel container is the ideal solution. Easy to empty and clean, combined with a high suction power. It has a washable PET fleece filter and the semi-automatic filter cleaning Push&Clean provide for lower Arbeitsunter-brechungen, high suction power and low maintenance costs.

This text is machine translated.

Features

  • Stainless steel container
  • Silent power output, which can be seen but not heard
  • Multifit-Zubehorsystem for maximum flexibility during use
  • Filter element PET fleece washable bristles with a filtration efficiency of at least 99.9%.
  • Push&Clean Filter cleaning system
  • Accessories- and cable holder
  • Soft start-up
  • Anti-static prepared.

Scope of delivery

  • Suction hose Ø 36 mm x 3 m
  • Extension tube, 2 x 0.5 m stainless steel
  • Bent pipe stainless steel
  • Vlies-Filtersack
  • Filter element, PET, Ø 185 x 140 mm floor nozzle, plastic, 400 mm
  • Crevice nozzle, Plastic 300 mm.

Hints

When vacuum up larger quantities of fine dust, electrostatic charges.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 919.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)