• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nilfisk E 145.4-9 PAD X- tra Pressure washer 145 bar Cold water

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High pressure cleaner E 145.4-9 PAD X-tra

  • Max. feed rate: 500 l/h
  • 'Test Result: Excellent (Grade 1.2) for Nilfisk E 145.4 Pressure Washer according to Haus & Garten Test, Issue 3/2018.'

Technical specifications

Product type

Pressure washer

Features

Hose reel

Cleaning system

Cold water

Nozzle type

Bodywork cleaner/patio cleaner

Soap nozzle

Dirtblaster nozzle

Jet nozzle

Brush (rotating)

Device type (fixed/mobile)

mobile

fixed

Operating type

Mains

Operating voltage

230 V

Operating pressure (max.)

145 bar

Power (P2)

2100 W

Max. feed rate

500 l/h

Max. cable length

5 m

Hose length

9 m

Feed temperature

40 °C

Weight

18.60 kg

Dim

(L x W x H) 345 x 395 x 900 mm

Length

345 mm

Width

395 mm

Height

900 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663682 Nilfisk E 145.4-9 PAD X- tra Pressure washer 145 bar Cold water

Description

The models of the excellent class are the ideal choice for all cleaning tasks around the house with medium to high application frequency. The E145 offers a good level of performance a high level of comfort, flexibility and ease of use. It stands out the integrated hose reel with hose routing and aufrollendanschlag as well as the height-adjustable telescopic handle made of aluminum in particular.

This text is machine translated.

Features

  • Anti-drill - System against twisting the high-pressure hose
  • Transport wagon for optimum mobility while working
  • Accessories storage directly on the device
  • Reliable Aluminum pump is durable, robust, high-quality and powerful
  • Click&Clean nozzle concept for a simple and fast change of accessories on the jet pipe
  • Click&Clean TORNADO - PR nozzle for a simple pressure regulation directly at the nozzle
  • Automatic Start/Stop saves energy and reduces wear and tear during breaks
  • Flexible cable hook for easy storage of the connection cable
  • Hose reel with hose guide
  • Aluminum telescopic handle for bequmes work.

Scope of delivery

  • High pressure cleaner E 145.4-9 PAD X-tra
  • C&C Tornado - PR nozzle
  • C&C nozzle
  • C&C Foam sprayer with bottle.
  • C&C surface cleaner
  • C&C washing brush rotating
  • High-pressure gun and jet pipe
  • Additional hose
  • User manual.

Hints

Can also be used as stationary high pressure cleaner wall hooks.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 338.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)