• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nilfisk VP 100 GO Industrial vac

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Commercial vacuum cleaner Nilfisk VP 100

  • IP protection class (IP) 20
  • Power cable length 8 m
  • Filter bag volume 8 l

Technical specifications

Product type

Industrial vac

Material (container)

Plastic

Collector

8.5 l

Max. cable length

8 m

Length

340 mm

Width

320 mm

Height

340 mm

Dim

(L x W x H) 340 x 320 x 340 mm

Weight

5.2 kg

Factory colour

Grey

Black

Power supply (LOV)

mains-powered

Power (P2)

880 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662892 Nilfisk VP 100 GO Industrial vac

Description

The nilfisk VP 100 Commercial vacuum is a handy, economical and robust device that his work done daily reliably.
The vacuum cleaner is ideally suited for cleaning office and hotel rooms, shops and stairwells, as well as for similar application areas with light to medium operational conditions.

This text is machine translated.

Features

  • Energy efficiency class: C
  • Suction power, the pipe (W): 192
  • Air promotion (l/s): 30
  • Vacuum, nozzle (kPa): 22
  • Sound power level IEC/EN 60335-2-69 (dB (A)): 75
  • Sound pressure level IEC/EN 60335-2-69 (dB (A)): 62.5
  • Filter bag volume (l): 8.5
  • Main filter area (cm2): 1100
  • Power cable length (m): 8

Scope of delivery

  • Combined nozzle D32
  • Brush nozzle, round DN32
  • Main filter basket
  • Joint nozzle D32
  • Suction hose compl D32
  • Steel tube 500 mm (2x)
  • Filter bags, paper (1).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)