• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nilfisk VP 300 HEPA EU 1 Industrial vac

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Commercial vacuum cleaner VP300 HEPA EU 1

  • IP protection class: 20.
  • Recording capacity 880 W
  • Detachable power cable 15 m
  • 2 speed settings

Technical specifications

Product type

Industrial vac

Material (container)

Plastic

Collector

8 l

Max. cable length

15 m

Length

395 mm

Width

340 mm

Height

390 mm

Dim

(L x W x H) 395 x 340 x 390 mm

Weight

5.5 kg

Filter system

HEPA H13 filter

Factory colour

Grey

Power consumption (max.)

880 W

Power supply (LOV)

mains-powered

Description

The VP300 HEPA EU 1 Commercial vacuum is a very economical, solid and extremely reliable device that his work day in, day out. The vacuum with a very energy-saving 880W suction motor is ideal for cleaning office and hotel rooms and shops as well as for similar application areas with light to medium usage conditions even during business hours.

This text is machine translated.

Features

  • Energy efficiency rating: B
  • Pipe end suction output: 215 W
  • Air promotion (l/s): 32
  • Vacuum, nozzle (kPa): 22
  • Sound power level IEC/EN 60335-2-69 (dB (A)): 73
  • Sound pressure level IEC/EN 60335-2-69 (dB (A)): 62
  • Filter bag volume (l): 8
  • Main filter area (cm2): 2400
  • Voltage/frequency: 220-240V/50-60 Hz

Scope of delivery

  • Hard floor nozzle
  • Telescopic tube aluminum Ø 32 mm
  • HEPA H13 filter
  • Power cable 15 m, removable, orange
  • Brush nozzle Ø 32 mm
  • Suction hose cpl. Ø 32 Mmx 2.5 m
  • Bag filter