• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ninja FS301EU Slush/Slushy maker 1.9 l

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Capacity

1.9 l

Product type

Slush/Slushy maker

Factory colour

Blue

Grey

Weight

11 kg

Width

429.8 mm

Height

413.5 mm

Depth

165.6 mm

Cable length

0.8 m

200 W

UKCA

not relevant

Cord storage

yes

Non-slip feet

yes

Easy to clean

yes

Bowl capacity

1.892 l

Auto power off

yes

Recipe book

yes

Dishwasher-proof parts

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437890 Ninja FS301EU Slush/Slushy maker 1.9 l

Description

Chiss mixer, hello to easy preparation of ice drinks with the Ninja SLUSHi. No ice, no sharp blades, no mixing - simply pour in, process for slush and enjoy.

Fancy frozen juice, frappés like coffee shop, creative alcoholic or non-alcoholic cocktails? No problem! With Ninja SLUSHi, all popular soft drinks can be transformed into a sush. The SLUSHi is super easy to use and easy to clean … Cool, isn't it?

Full of taste

Fluid becomes slush, full of taste – with Ninja SLUSHi. No extra ice cream - not dilution, but full-taste ice drinks.

Instantly frozen and long cold

Rapid Chill technology turns fluid into a refreshing slush in just 30 minutes*. Once frozen, it remains frozen for up to 12 hours**. All day, all night - with SLUSHi the ice drinks continue to flow.

Five presets for the most popular ice drinks

The preparation of the different ice drinks is different. Whether it's a creamy milkshake or a classic frozen margarita, both need the perfect consistency and temperature. Ninja SLUSHi creates perfect ice drinks for every occasion at the push of a button - with the five default settings:

Slush (Slush): Turns all your favorite drinks into fantastic frozen slush
Frozen Cocktail (Frozen Cocktail): Specially designed for alcoholic beverages, for the production of frozen cocktails such as margaritas and strawberry daiquiris
Frappé (Frappé): For the preparation of frozen frappés as in the café
Milkshake: For milk-based drinks or vegetable alternatives to create creamy drinks and delicious milkshakes
Frozen Juice: For naturally sweetened fruit juices and for the preparation of super smoothies
Ice-cold pleasure with the whole family or friends

The easy-fill vessel with a capacity of 2.5 liters*** provides a supply without end and is sufficient for at least 7 portions**** per pass.

Whisper-quiet cooling

The Ninja SLUSHi WhisperChill compressor keeps your drinks quiet at the perfect temperature – keeping your fun undisturbed and relaxing guaranteed!

This text is machine translated.

Scope of delivery

  • Ice maker
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 554.99*

What kind of Ice Cream Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)