• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nintendo Joy-Con (L) Neon Blau Gamepad Nintendo Switch Blue

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nintendo Joy-Con (L) Neon Blau N/A

  • Controller for precise and realistic control
  • Suitable for the Nintendo® switch

Technical specifications

Product type

Gamepad

Compatible with

Nintendo Switch

Transfer type

Wireless

Factory colour

Blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385117 Nintendo Joy-Con (L) Neon Blau Gamepad Nintendo Switch Blue

Description


More fun with Joy-Con
The Nintendo switch console has a controller on each side, which can both be used together: The Joy-Con.
If one connects both Joy-Con with the Joy-Con-Holder, one can use them as a traditional controller. Without the bracket, both can be used independently as two separate controllers.
Just give a Joy-Con to a friend, you can start playing multi-player games together or against each other everywhere.
The Joy-Con can be used individually vertically or horizontally for playing, but also the playing with a Joy-Con is possible per hand.

Attach the Joy-Con wrist strap to the Joy-Con and then attach it to your wrist to control the motion. If you hold the Joy-Con on the side, you can also use the SL and SR buttons comfortably.

A whole new gaming experience
Imagine the Joy-Con is a glass of ice cubes. Thanks to the HD-vibration you can feel the ice cubes in the glass while moving the Joy-Con.
One, two... The HD vibration is so realistic that you can say how many ice cubes it is – as if you actually hold the glass in your hand.
The HD-vibration function of the Joy-Con enables a thrilling gaming experience, which would not be possible solely by picture and sound.

Feel shape, movement and distance
The Joy-Con (R)'s infrared motion camera detects shapes, movements and the distance of objects the camera sees.
Thus, for instance, it can detect, whether a hand is having scissors, stone or paper. With this new function, more input methods are now available than ever before!

This text is machine translated.

What kind of Gamepads are you looking for?