• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nintendo Switch OLED console 64 GB Neon red, Neon blue

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Nintendo Switch OLED, Neon-Red/Blue

  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 2 W - 14 W USB PD
Pre-contractual information under the EU Data Act

Technical specifications

  • Screen: Capacitive touch screen / 7-inch OLED / Resolution: 1280 x 720
  • CPU/GPU: NVIDIA Tegra processor customized
  • Communication functions: WLAN (IEEE 802.11 a/b/g/n/ac compliant) / Bluetooth 4.1; in TV mode, the LAN connection can also be used.
  • Video output: Maximum resolution: 1920 x 1080, 60 fps (Note: Output via HDMI cable in TV mode. In Table Mode and Handheld Mode, the maximum resolution is 1280 x 720, which was the same as the screen resolution.)
  • Audio output: Linear PCM 5.1 (note: Output via HDMI cable in TV mode.)
  • Speakers : Stereo
  • USB port: USB type C (for charging the battery or connecting to the Nintendo Switch Station)
  • Headphone jack: 3.5 mm 4-pin mini plug (CTIA standard)
  • Sensors: Acceleration sensor / gyro sensor / brightness sensor
  • Internal battery: Lithium-ion battery / battery capacity: 4310 mAh
  • Battery life : Approx. 4.5 - 9 hours (battery life depends on the software being played. For example, the Legend of Zelda: Breath of the Wild can be played for about 5.5 hours with a battery charge.)
  • Charging time : Approx. 3 hours (Note: It will take as long to charge the console while it is in standby mode.)
Product type

Switch OLED console

Factory colour

Neon red

Neon blue

Memory capacity

64 GB

Weight

320 g

Width

242 mm

Height

102 mm

Depth

13.9 mm

Charging capacity (min.)

2 W

Charging capacity (max.)

14 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475115 Nintendo Switch OLED console 64 GB Neon red, Neon blue

Description


7-inch screen
Nintendo Switch – OLED model has a 7-inch OLED screen with a narrower bezel. The intense colors of the screen and its high contrast deliver an impressive gaming experience in the hand-held and table mode – no matter whether you are racing at breathtaking speed or striking opponents in the flight.

Wide adjustable positionerGames in table mode with your desired viewing angle
Flip the stand out, give another player a controller, look at the screen together and play against or against each other, whenever and wherever you want.

Position the wide adjustable stand of Nintendo Switch – OLED model in such a way that you have a pleasant gaming experience in the table mode with your desired viewing angle.

New docking station with LAN connection
The station for Nintendo Switch – OLED model possesses two USB-connections, an HDMI-connection for connecting with a television and a new LAN-connection for a stable Internet connection in the TV-mode.

64 GB internal memory
Nintendo Switch – OLED model has 64 GB internal storage space. The available storage space can be extended with a compatible microSD card (sold separately). Download your favorite games and play them whenever and wherever you want.

Integrated speakers with high-quality sound quality
Experience clear sound when playing in handheld or table mode.

Nintendo Switch features
Play whenever, wherever and with whomever you want

Three game modes
Nintendo Switch adapts to your situation, so that you can play the games, which you want to play despite the daily hectic. Enjoy them when, where and with whom you want!

TV mode - in front of the TV in the large group.
Insert the Nintendo Switch console in the station and you can play on the TV in HD.

Tabletop Mode: Share the screen, share the fun.
The stand-up turns your console into a screen for sharing in no time – perfect for playing games with friends!

Handheld Mode: Large screen on the go.
Connect the Joy-Con controllers to the console. Play alone or with friends, locally or online.

More fun with Joy-Con
The Nintendo Switch console has a controller on each side, which can both be used together: The Joy-Con. You can hold it vertically or horizontally, or pass one of them to a friend to play against or with each other whenever and wherever you want.

This text is machine translated.

Scope of delivery

  • Nintendo Switch OLED console
  • 2 JoyCon
  • Docking station (with LAN connection)
  • JoyCon Grip-bracket
  • 2 wrist straps for JoyCons
  • HDMI Cables
  • Power supply unit

Hints

Contains a Nintendo Switch-Dock and an HDMI-cable.
Docking the system allows video output to a TV. The dock also has a built-in LAN connection.
(LAN cable sold separately.)