NiteCore HA23 UHE - the versatile headlamp for your next adventure
The NiteCore HA23 UHE is a compact and powerful headlamp that Ideal is ideally suited to outdoor activities such as hiking, camping, running or working in poor lighting conditions.
With innovative MCT™ technology (multi-color temperature) and versatile features, it sets new standards in its class.
Three different light colors for each situation
The HA23 UHE offers three selectable color temperatures thanks to MCT™ LEDs:
- Warm white (3000K): Ideal in the event of fog or rain, as it reduces glare and improves visibility.
- Neutral white (4500K): Balanced light for general applications and natural color reproduction.
- Cold white (6500K): Bright light for clear view on long routes or detailed navigation.
In addition, the lamp has a red light (15 lumen), which maintains night vision capability and is suitable for discrete tasks or as signal light.
Robust and weatherproof
The HA23 UHE is waterproof according to IP68 and shock-resistant to a drop height of 1 meter. Its robust polycarbonate case reliably protects against dust, rain and snow – Ideal for any weather.
Easy to use and comfortable
Two-switch system: Enables quick switching between brightness levels and color temperatures.
Lightweight: Weighs only 56 g (including headband) for high wearing comfort.
Headband: Breathable, reflective and with non-slip silicone strips for a secure hold.
Versatile fixing: The lamp can also be attached to a cap or backpacks with the enclosed clip.
This text is machine translated.