• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore LED (monochrome) Headlamp rechargeable 800 lm 28 h HA27 UHE

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NiteCore HA27 UHE torch black end-band torch LED

  • Head band torch
  • Housing material: Polycarbonate (PC)
  • Waterproof
  • LED.
  • Number of power levels: 3
  • Charging source USB
  • Alkaline / lithium-ion (Li-ion)
  • IPX6
  • Black

Technical specifications

  • Battery technology: Alkaline / lithium-ion (Li-ion)
Luminous flux (range)

500 lm - 999.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

28 h

Power supply (LOV)

rechargeable

Factory colour

Black

Weight

75 g

Dim

(L x W x H) 73 x 38 x 43 mm

Operating voltage

3.7

Illumination range (high)

165 m

Luminous flux (high)

800 lm

Material

PC

Width

38 mm

Height

43 mm

Length

73 mm

Depth

38 mm

USB

IPX6

Material (details)

Polycarbonate (PC)

Operating time (max.)

65 h

Color Rendering Index (CRI)

97

Number of light modes

5

Quantity per pack

1 Stück(e)

Number of power levels

3

Light output (max)

800 lm

Light beam distance (max)

150 m

Colour temperature (min)

3000 K

Colour temperature (max)

6500 K

Manual

yes

Rechargeable battery

yes

Waterproof

yes

Luminous intensity

5632 CD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841837 NiteCore LED (monochrome) Headlamp rechargeable 800 lm 28 h HA27 UHE

Description

The NiteCore HA27 UHE is a compact and powerful headlamp with a new concept of power supply. The HA27 UHE can be operated with 3 x AAA micro alkaline batteries or the supplied Li-ion battery pack HLB1500. In addition, a cold-resistant and waterproof battery for the HA27 UHE will soon be available. The concept of installing the rechargeable battery or batteries in a battery box (MBC10) is new.

Open the cover of the battery box for battery changing, alternatively the complete box can be replaced with rechargeable battery or batteries. This allows for quick power recovery. This concept additionally enables a better cooling of the HA27 UHE.

Maximum 800 lumens light output is only achieved with the HLB1500 battery. The HLB1500 battery can be charged directly via an integrated USB-C port.

The NiteLab MCT UHE LEDs can display three color temperatures (Warm White CRI 97 with 3000K, Neutral White CRI 83 with 4500K, Cool White CRI 73 with 6500K). Due to the different color temperatures, the user is always provided with the best lighting depending on activity and application. The NiteCore HA27 UHE is a universal companion for numerous activities.

The NiteLab MCT UHE LEDs, combined with the TrueVision Matrix Lens system, produce a balanced and homogeneous light image. The red light with a luminosity of 15 lumens provides the preservation of the night vision capability.

With a weight of just 75g including head band (without battery), the HA27 UHE is probably one of the lightest head lamps in this class. The broad and comfortable headband is reflective and breathable.

This text is machine translated.

Scope of delivery

  • NiteCore HA27 UHE
  • Headband
  • 1 x HLB1500 Li-Ion battery
  • MBC10 battery box
  • Multifunctional clip
  • Diffusor bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.