Elastic straps ensure a firm fit of the contents and inhibit the formation of noise
Technical specifications
Product type
Nylon holster
Dim
(W x H x D) 55 x 160 x 50 mm
Number
1 pc(s)
Factory colour
Black
Content
1 pc(s)
Width
55 mm
Height
160 mm
Depth
50 mm
Compatible with
Nitecore
Quantity per pack
1 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3842010 NiteCore NC-NCP40B Nylon holster Black
Description
The NCP40 from NiteCore is a universal and minor compatible Cordura holster. The NCP40 is suitable particularly for a number of torches and also for multi-tools or magazines.
A Tactical Pen or a pen lamp can be brought along in a flexible side bracket.
The NCP40 from NiteCore is a universal and minor compatible Cordura holster. The NCP40 is suitable particularly for a number of torches and also for multi-tools or magazines.
A Tactical Pen or a pen lamp can be brought along in a flexible side bracket.