• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore NC-NFG-50 Colour Filters NiteCore P30, NEWP30, TM06S, MT42 Green

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Compatible with (details)

NiteCore P30, NEWP30, TM06S, MT42

Product type

Colour Filters

Dim

(Ø) 50 mm

Number

1 pc(s)

Factory colour

Green

Content

1 pc(s)

(Ø)

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842001 NiteCore NC-NFG-50 Colour Filters NiteCore P30, NEWP30, TM06S, MT42 Green

Description

NiteCore color filter in the color red creates a red light beam. The illumination range is reduced by approx. 50% by using the add-on filter.

Suitable for e.g. NiteCore P30, NEWP30, TM06S, MT42

This text is machine translated.