The NTH25 is a torch holster developed especially for the tactically designed application area. During transport in the holster, the lamp can be fixed with the help of a locking mechanism, in order to prevent loss of the lamp. Used on the belt, the front of the holster can be rotated to the full 360 degrees, WAS makes possible an individualized application type of the holster as well as an immediate pull of the light in all directions. In addition to the possibility to fix the holster to a belt, it is also equipped with a clip that makes it possible to attach it to the usual MOLLE system. While being used on the belt, the clip of the holster can be adjusted in such a way that it adjusts exactly to the diameter. Compatible Nitecore models are P26, P20, R25, MH25GTS
The NTH25 is a torch holster developed especially for the tactically designed application area. During transport in the holster, the lamp can be fixed with the help of a locking mechanism, in order to prevent loss of the lamp. Used on the belt, the front of the holster can be rotated to the full 360 degrees, WAS makes possible an individualized application type of the holster as well as an immediate pull of the light in all directions. In addition to the possibility to fix the holster to a belt, it is also equipped with a clip that makes it possible to attach it to the usual MOLLE system. While being used on the belt, the clip of the holster can be adjusted in such a way that it adjusts exactly to the diameter. Compatible Nitecore models are P26, P20, R25, MH25GTS