NiteCore NU25 MCT - The versatile headlamp for outdoor enthusiasts
The NiteCore NU25 MCT is a compact and powerful headlamp that Ideal is ideally suited to outdoor activities such as hiking, walking, camping or working in low light conditions. With its high Leuchtkraft, versatile light modes and robust design it is the ideal companion for demanding applications.
User friendly features:
- Built-in charger: USB-C port for quick charging
- Battery status indicator: Informs about the battery charge status
- Lockout mode: Prevents accidental activation during transport
- Lightweight: Only 50 g for high comfort
As with all models of the NU-series from NiteCore, the NU25 MCT is controlled via the proven and intuitive 2-switch operating concept.
The NiteCore NU25 MCT has a built-in Li-ion battery with 700mAh, which can be charged directly in the lamp via a USB-C port. A battery status display informs about the charging status of the battery.
This text is machine translated.