• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NKK Switches M2012S2A2W23 Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)

Image similar
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Metal
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle Switch Series M20

  • ()

Technical specifications

  • Thread: without
Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Metal

Functions

latch

Lighting type

None

Switch position

1 x On/On

Connection

Solder pins

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

3 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Recess diameter

8 mm

Front panel thickness

2.6 mm

Dim
RoHS-compliant
Type

M2012S2A2W23

Documents & Downloads

Datasheet

Datasheet 703623 NKK Switches M2012S2A2W23 Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?