• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

No. of rows 1 20 mA 24 V DC Siemens 5ST30620MC

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Auxiliary switch
Nominal voltage
24 V DC
Nominal current - rounded value
20 mA
Compatible with (details)
SENTRON
Dim
(W x H x D) 9 x 90 x 76.3 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connectable conductor cross-section: 0.2 to 1.5 mm²Connection type: Spring terminalsStatus display / of the measured dataManual ON/OFF, tripping, temperature, switching cycles,Operating hours, warnings
Product type

Auxiliary switch

Compatible with (details)

SENTRON

Nominal voltage

24 V DC

Dim

(W x H x D) 9 x 90 x 76.3 mm

Nominal current

20 mA

Nominal current - rounded value

20 mA

No. of rows

1

No. of partitions

0.5

Type

Auxiliary/fault signal switch

Width

9 mm

Height

90 mm

Depth

76.3 mm

24 V

FALSE

1

0.5

0

Universal

DC

0

0

0

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2481037 No. of rows 1 20 mA 24 V DC Siemens 5ST30620MC

User & Safety Instructions

User & Safety Instructions 2481037 No. of rows 1 20 mA 24 V DC Siemens 5ST30620MC

Information

Information 2481037 No. of rows 1 20 mA 24 V DC Siemens 5ST30620MC

Description

Auxiliary/error signal switch 5ST3 COM, 0.5 TE for LS, FI, FI/LS, AFDD ON/OFF switch 5TL1 Remote drive power supply DC 24V Please note radio approval! Country list: See certificates

This text is machine translated.