• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noblex Binoculars 50 mm Porro prism Black NB50451

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Binoculars

Lens Ø

50 mm

Factory colour

Black

Weight

1100 g

Exit pupil

7.1 mm

Type

Porro prism

Near point

7.0 m

FOV (1000 m)

124 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594884 Noblex Binoculars 50 mm Porro prism Black NB50451

Description

Whether charter skipper, boat owner or regatta professional – a good and reliable binoculars belong in the hand luggage of a good skipper. A seaworthy long-distance look on the leaves is, even if the seafaring gets higher, the visibility gets worse and the navigation becomes more demanding. The new NF 7 x 50 of the inception line fulfills these requirements and is characterized by its robust overall design.

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)