• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0014298 H0 Step lattice, gray Laser-cut assembly kit

EAN:
Part number:
Item no:
1/3
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Step lattice, gray

  • Lifelike design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Step grille

Settings

At work

Rail traffic

Type

Laser-cut assembly kit

Length

52 mm

Width

14 mm

Height

1 mm

Dim

(L x W x H) 52 x 14 x 1 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773861 NOCH 0014298 H0 Step lattice, gray Laser-cut assembly kit

Description

Step grille gray - inconspicuous in detail, strong in effect

The laser-cut mini kit "kick-ass gray" is a silent hero in the model landscaping. Unseemly at first glance, but indispensable for authentic scenes.

The fine grid structures can be used in various ways: As tread surfaces at tank systems, maintenance areas or industrial buildings, but also for designing platforms, storage areas or technical zones.

With its neutral gray coloring, the steps grid fits harmoniously into rural as well as urban environments and bring realistic structure into your model world. Like all laser-cut mini kits, these elements are also developed and designed in Germany, with much love to detail and a fine feeling for real life.

Use the steps grid for creative design ideas in the model construction, on the model railways, for decorative DIY projects or impressive macro photography. A small, yet effective element for your scene!

This text is machine translated.

Hints

Modelling item, not a toy

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)