• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0060131 0, G, H0, N, TT, Z Workstation

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Grass Master 4.0 Work Station

  • For wall mounting, including fixing material (without device and accessories)
  • Perfect holder for the Grass-Master 4.0 and Grass-Master 4.0 PROFESSIONAL
  • Clear storage compartments for sieves, glue, grass fibers and tools
  • Sturdy MDF boards for safe storage of products
  • Compact and space-saving
  • Increases order, efficiency and comfort while grass
  • "Z", stylised letter within a black square.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.
  • 'Black square with white digit 0 in the centre.'
  • 'G' in white on a black square background.

Technical specifications

  • WHEEL TRACK H0, TT, N, Z, 0, 1, G
  • Scale 1:22.5 (G), 1:32, 1:35, 1:43 (0), 1:45, 1:50, 1:72, 1:76, 1:87 (H0), 1:100, 1:120 (TT), 1:144, 1:160 (N), 1:200, 1:220 (Z), 15 mm, 1:225, 28-32 mm
  • Product details: Laser-cut
Size

0

G

H0

N

TT

Z

Product type

Workstation

Length

600 mm

Width

200 mm

Dim

(L x W) 600 mm x 200 mm

Type

Grass Master 4.0 Work Station

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782468 NOCH 0060131 0, G, H0, N, TT, Z Workstation

Description

Grass Master work station - order and efficiency when grazing

With the NOCH Grass-Master 4.0 Work-Station you always have the overview in modeling. The practical workstation is specially developed for use with the Grass-Master 4.0 and Grass-Master 4.0 PROFI and ensures order and efficient working with electrostatic grazing.

The station is made of stable processed wood and is perfectly fitted to the Grass-Master. It offers a secure holder for the device as well as structured storage areas for screen inserts, glue, tools and different grass fibers. Thanks to the clear arrangement, you have everything within reach while working and can fully concentrate on the creative design of your model landscape.

Thanks to the robust construction with MDF plates, the Grass Master and accessories are well secured and within easy reach at all times. At the same time, the workstation is compact enough to fit in any workshop. In this way it combines practical functionality with space-saving design.

With the YET Grass-Master 4.0 work station you can create order, save time and experience a still more pleasant working – an indispensable accessory for all those who would like to green their model landscapes professionally and detail-rich.

This text is machine translated.

Hints

Modelling item, not a toy

More interesting products

(*All information is plus legal VAT)