• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0060876 Mini water effect 125 g

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 79.92)
€ 12.99
-23 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Model water mini

  • Real-looking water surfaces
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Mini water effect

Factory colour

Transparent

Content

125 g

Age category

15 years and over

Range of use

Nativity scenes

Documents & Downloads

Security datasheet

Security datasheet 2144399 NOCH 0060876 Mini water effect 125 g

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 337+313: If eye irritation persists: seek medical advice
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 102: Keep away from children

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Model water mini is particularly suitable for designing water mirrors on ponds, lakes and streams. Application: Paint the creek or lake bed with water base color or acrylic paint and let it dry well. The darker the color, the deeper the body of water looks. After drying out the paint, pour the model water in one casting approx. 2 – 3 mm high. Drying time approx. 24 hours. During the curing process, the model water loses about 50% of its volume, resulting in a water level of 1 –1.5 mm. Important: Further effusions are not recommended, as this can cause the bottom water layer to become cloudy!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)