• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 13905 N 5er 3D-Master speak station set Assembled

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 5er 3D-Master speak station set

  • Lifelike design
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

  • Outdoor unit for wall mounting (BxHxT) 1 x 5 x 1 mm
  • Speech unit with stands (WxHxD) 1 x 11 x 1 mm
Size

N

Product type

#####Sprechstellen

Settings

Rail traffic

Type

Assembled

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389300 NOCH 13905 N 5er 3D-Master speak station set Assembled

Description

Miniature speaker set – realistic communication for your model world

Bring life and authenticity in your model railway system with our miniature speaking station set! This set contains 5 speech units for wall mounting as well as 5 speech units with stands, which are designed true to detail and perfectly tuned to the common track sizes. The call stations are ideal for designing stations, workshops or other scenarios in which communication plays a role.

Whether mounted on the wall or installed - these call stations merge seamlessly in every scene and provide a realistic overall picture. Robustly processed and easy to place, this set is a must for every model train-maker, who is looking for authentic details in his system.

This text is machine translated.

Scope of delivery

  • 5 speech units for wall mounting, 5 speech units with stands

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)