• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 14312 H0 Laser-Cut minis underpass Assembly kit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Laser-Cut minis underpass

  • Lifelike design
  • 'HO' in white letters on a black background.

Technical specifications

  • 30 mm mounting depth
Size

H0

Product type

Station furnishings

Settings

Rail traffic

Type

Assembly kit

Length

46 mm

Width

28 mm

Height

26 mm

Dim

(L x W x H) 46 x 28 x 26 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859261 NOCH 14312 H0 Laser-Cut minis underpass Assembly kit

Description

Quickly get from one track to the otherThe "underpass" among the laser-cut minis suitable Ideal, in order to make realistic rail scenes in a model landscape more realistic. Highlight your model scene, especially at the station, even more accurately by using the "underpass". Passengers must quickly move their luggage to the other track to get the train on the other track. In order to save time and distance you walk through the "underpass" and you are on the other side of the station. Anyone who has ever made a train journey knows the situation when you have little time to reach the train. Every minute counts, making the 'underpass' Ideal a good choice for getting to the right track quickly. Create realistic train scenes on your model landscape and set them even more in scene. The passengers will owe it to you.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)