• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 21522 Hedge 10 mm Light green

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.99)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hedges

  • Set of 2
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

N

TT

Product type

Hedge

Factory colour

Light green

Length

1000 mm

Width

6 mm

Height

10 mm

Age category

15 years and over

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 219558 NOCH 21522 Hedge 10 mm Light green

Description

Realistic model hedges finished with the well-known, high-quality NOCH flock foliage.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)