• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 34842 PROFI plus N Tunnel portal 2-track HR foam prefab, Unpainted

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tunnel mouth "PROFI-plus", unpainted

  • "Special Series for Conrad Electronic" on a blue background.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Tunnel portal

Track type

2-track

Type

HR foam prefab

Unpainted

Motif

Stone

Width

123 mm

Height

85 mm

Dim

(W x H) 123 mm x 85 mm

Age category

15 years and over

Design type

Double-track

Description

These tunnel mouths are suitable for overhead catenary

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.