• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 58480 Rock backdrop Sediment 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 380.79)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

3D compact foam rock sheets

  • Rock sheet, painted

Technical specifications

Size

Universal

Product type

Rock backdrop

Motif

Sediment

Material

Spray foam

Length

330 mm

Width

190 mm

Dim

(L x W) 330 mm x 190 mm

Age category

15 years and over

Content

1 pc(s)

Design type

Rock sheet, painted

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 243810 NOCH 58480 Rock backdrop Sediment 1 pc(s)

Description

There are various ways to integrate these into your landscape to create rocks. Either use the full solid sheets as an eye catcher on your layout or just model 'portions' of these sheets into your landscape.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98€ 42.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)