• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60763 H0 forgotten place locomotive Assembled

Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 forgotten place locomotive

  • Lifelike design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Accessory range

Settings

Nature

Family & Leisure

Type

Assembled

Length

240 mm

Width

101 mm

Height

52 mm

Dim

(L x W x H) 240 x 101 x 52 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804722 NOCH 60763 H0 forgotten place locomotive Assembled

Description

Lost Places: Witnesses of forgotten timesAfter the great success of the Forgotten Places last year, we have another great model for this year, with which we want to extend the series. The lapsed steam locomotive is a nightmare for every railway fan.Or not? Who knows: Together with a few friends you could set up a promotion club and put the locomotive back on track with some hard work. Here and there a bit of WAS would have to be repaired, welded, ground and hammered.But then the old steam boss will soon look like new ...

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)