• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60803 Starter kit Landscape

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

Starter kit

Scenery type

Landscape

Length

280 mm

Width

220 mm

Dim

(L x W) 280 mm x 220 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607563 NOCH 60803 Starter kit Landscape

Description

The mini start-set landscaping is ideally suited for all in the model landscaping, making Diorama or the design of a model railway system who wish to enter.
The set has the chartakter a material composition, you can show how to with which products works and what results you achieved. So that you can buy the products you like later, are on the back of all part numbers listed below. The set is also ideally suited for creative hobbyists and enthusiasts who want to make DIYs or decorative.
With the decorative moss, Cork Bark, scatter material and small grass mat can, for example, the environment of a Christmas crib decorated. For crib model maker is the modeling material therefore also be suitable.

This text is machine translated.

Features

  • Mini grass mat "meadow" 280 x 220 mm
  • Scatter material (medium green, brown) each 10 g
  • Decorative moss (dark green, yellow, red) each 12 g
  • Cork rock piece.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)