• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60856 Water drops 250 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 73.82)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water-Drops

  • If you use a hot air gun you can even turn all the Water-Drops water into liquid again.

Technical specifications

  • Transparent, 250 g + 25 g each of blue, green and brown
Product type

Water drops

Factory colour

Transparent

Blue

Green

Brown

Content

250 g

Age category

15 years and over

Type

Transparent, 250 g + 25 g each of blue, green and brown ·

Range of use

Nativity scenes

Documents & Downloads

Security datasheet

Security datasheet 242010 NOCH 60856 Water drops 250 g

Description

The realistic modelling of water that has been one of the greates challenges to the ambitious scenic modeller is not sorcery any more thanks to Water-Drops. Because the processing is extremely simple: The Water-Drops are simply heated in a heat-resistant container (e.g. jam jar) at 120° C for about 30 min in the baking oven. Once the drops have melted the material retains the consistency of syrup for approximately 2 minutes. It can now be calmly poured into the prepared stream or lake bed. If the water on your model landscape has hardened and you want to make further changes on the water surface - no problem: With a hair dryer you can melt down the surface at any time and process it. A standard hair dryer is also ideal for subsequently making waves or rapids.

Features

  • Transparent design, + 25 g each of blue, green and brown

More interesting products

(*All information is plus legal VAT)