• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60872 Water effects 125 ml

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 103.92)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Water effect

  • Real-looking water surfaces

Technical specifications

Product type

Water effects

Content

125 ml

Age category

15 years and over

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 242857 NOCH 60872 Water effects 125 ml

Security datasheet

Security datasheet 242857 NOCH 60872 Water effects 125 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

It is the ideal product to shape water falls, waves etc rapidly in the model. "Water effects" dries transparent and remains flexible even after drying, so that eg the falling water can be brought even after the event in the form. Since "Water effects" already in the process are very viscous, can themselves be shaped as vertical waterfalls. 125 ml Bottle

Hints

Before purchasing, please inform yourself of the current safety information for this product in our online shop.

More interesting products

(*All information is plus legal VAT)