• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60918 Profi Rock structures 1000 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 15.99)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Profi

Motif

Rock structures

Age category

15 years and over

Content

1000 g

Size

Universal

Documents & Downloads

Security datasheet

Security datasheet 1590727 NOCH 60918 Profi Rock structures 1000 g

Description

The special STILL PROFI-casting can be simply in the ratio of 1:3 with water mixing, bubbles in Rock Molds fill and offers a high degree of stability. It hardens white, and is therefore the ideal base material for self-cast rocks, which are then colored with natural colors. 1000 g PROFI-casting results in approx. 800 ml casting enabled ground.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)