• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 7066 Assorted grass types Green

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 194.06)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assorted grass types, short 1.5 - 2.5 mm

  • Natural colours

Technical specifications

Product type

Assorted grass types

Factory colour

Green

Length

2.5 mm

Age category

15 years and over

Content

1 Set

Design type

Assorted grass types

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 554906 NOCH 7066 Assorted grass types Green

Description

Contents 1x each: Spring meadow 20 g (1.5 mm) · Meadow 20 g (1.5 mm) · Grass green 20 g (1.5 mm) · Spring meadow 20 g (2.5 mm) · Summer meadow 20 g (2.5 mm) · Meadow 30 g (2.5 mm) · Grass green 20 g (2.5 mm) · Boggy soil 10 g (2.5 mm) · Reed field 10 g (2.5 mm).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)