• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH Lasercut glue 0061104 30 g

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 299.67)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lasercut glue

Material suitability

Cardboard

Content

30 g

Documents & Downloads

Security datasheet

Security datasheet 1490655 NOCH Lasercut glue 0061104 30 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

The laser-cut adhesive is ideal for the construction of high-quality laser-cut model kits. The adhesive is thanks to the tip very well to be dosed. Thus, even the smallest parts clean. When gluing large areas, it is recommended to spread the glue with a brush.
The special recipe provides for a permanently strength.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)