• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH Palmen 21973 Tree set 45 mm (max) 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Palm trees, 4.5 cm high, 4 pieces

  • Natural colours

Technical specifications

Product type

Tree set

Max. height

45 mm

Age category

15 years and over

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163278 NOCH Palmen 21973 Tree set 45 mm (max) 4 pc(s)

Description

From the south! The impressive palms are true works of modeling: The filigree palm leaves are laser-cut and the logs are printed in 3D. The very high quality, hand-crafted trees are suitable for the decoration of gardens, terraces, squares, parks, cafes and guest gardens and of course also for the realistic design of wonderful sandy beaches.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)