• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua NF-A9x14 PWM chromax.black.swap PC fan Black (W x H x D) 92 x 92 x 14 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noctua NF-A9x14 PWM chromax.black.swap PC fan

  • High quality 92 mm PWM fan from Noctua
  • From the Chromax.black.swap series with replaceable anti-vibration pads
  • A-series blade geometry with flow acceleration channels
  • Durable SS02 premium storage and AAO frame

Technical specifications

Product type

PC fan

Fan size

92 mm

Noise emission (max.)

23.6 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

600 U/min

Air discharge

57.5 m³/h

Rotational speed (max.)

2500 U/min

Type of bearing

N/A

Connection

4-pin PWM

Factory colour

Black

Weight

235 g

Width

92 mm

Height

92 mm

Depth

14 mm

Dim

(W x H x D) 92 x 92 x 14 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235718 Noctua NF-A9x14 PWM chromax.black.swap PC fan Black (W x H x D) 92 x 92 x 14 mm

Description

The NF-A9x14 has received numerous awards and recommendations from international hardware websites and magazines and has established itself as a reference for 92mm slim fans in premium quality. The Chromax.black.swap edition combines the unique silent cooling performance of the NF-A9x14 with an attractive, completely black design and self-adhesive anti-vibration pads in red, white, blue, green, yellow and black – in this way the fan can be individually color-coded and adapted to specific color schemes. With Noctua's proven SSO2 premium warehouse and more than 150,000 hours MTTF, the NF-A9x14 PWM chromax.black.swap is the perfect choice for users who place just as much emphasis on individual, focused esthetics as on first-class quality and performance.

Award-winning NF-A9x14 design
With dozens of recommendations and awards from the international trade press, the NF-A9x14 has become a reference in the field of high-quality slim 92mm fans. Its outstanding efficiency has already convinced tens of thousands of customers around the world.

Chromax.black.swap Edition
Maximum color selection! The Chromax.black.swap edition of the NF-A9x14 can be customized by means of the accompanying self-adhesive anti-vibration pads as well as optional cable: Perfect for enthusiasts who are looking for a real premium fan, which can be adapted to different color schemes (e.g. complete black, black/white, black/red or black/blue).

Self-adhesive anti-vibration pads in 6 colors
The NF-A9x14 PWM chromax.black.swap is delivered with exchangeable, self-adhesive anti-vibration pads (8 pieces each of black, white, red, blue, green and yellow). In this way, the fan can be color-coordinated with other components or adapted to common color schemes.

14mm low-profile design
With a depth of only 14mm, the NF-A9x14 is much slimmer than the 92x25mm standard fan. This makes it ideal for all applications where there is not enough space for standard fans, such as low-profile CPU coolers in HTPCs or server environments.

Flow Acceleration Channels
The impeller of the NF-A9x14 is equipped with so-called flow acceleration channels on the suction side. By accelerating the airflow in the critical outer regions of the fan blades, suction-side eddy solutions are reduced, resulting in higher efficiency and a lower turbulence-related noise emission.

AAO frame system
Noctuas AAO (Advanced Acoustic Optimization) frames have integrated vibration buffers, a stepped inlet design and an internal surface microstructure (Inner Surface Microstructures) that enable even better performance/noise efficiency.

Quilted inlet design
The stepped inlet area of the Stepped Inlet Design creates more turbulence in the supply. This facilitates the transition from laminar flow to turbulent flow, which is better attached to the frame (flow attachment) and thus increases the suction capacity of the fan, especially with a limited suction area.

Inner Surface Microstructures
The inner surface microstructure (Inner Surface Microstructures) creates a boundary layer through which the tips of the fan blades move. This reduces the current separation from the suction side of the blade tips, resulting in a significant reduction of the rotating tone and an increase in the pressure and air flow efficiency.

SSO2 storage system
The NF-A9x14 is equipped with the further optimized second generation of Noctua's proven SSO storage system. With SSO2 the rear magnet sits closer to the fan axis and thus causes an even better stabilization, which leads to a further improved precision and durability.

PWM IC WITH SCD
The NF-A9x14 PWM supports fully automatic speed control via PWM and uses Noctua's new, specially designed NE-FD1 chip for this purpose. This new PWM IC integrates Noctuas Smooth Commutation Drive (SCD) technology, which minimizes PWM switching noise and makes the fan quieter at low speeds.

Stops at 0% PWM
The fan can be brought to a complete standstill by being controlled by the mainboard or a fan control with a PWM duty cycle of 0%. This makes it ideal for semi-passive systems, which switch off the fans under low thermal load and thus run completely silently.

This text is machine translated.

Features

  • Format: 92x92x14 mm
  • Hole spacing 82.5x82.5 mm
  • Connection & pin configuration: 4-pin PWM
  • Cable length 1cm + 30cm NA-EC1 extension cable
  • Bearing type: SSO2
  • Blade geometry: A-series with Flow Acceleration Channels
  • Frame technology: AAO (Advanced Acoustic Optimization)
  • Rotational speed (+/-10%): 2500 RPM
  • Min Rotational speed (PWM, +/-20%): 600 RPM
  • Volume flow 57.5 m³/h
  • Noise emission 23.6 dB(A)
  • Static pressure 2.11 mm H₂O
  • Max. power consumption: 2.52 W
  • Operating voltage 12 V.
  • Voltage PWM signal 0.21 V
  • MTTF>: 150,000 h

Scope of delivery

  • 8x NA-AVP8 chrome black anti-vibration pads
  • 8x NA-AVP8 Chromax.blue Anti-Vibration-Pads
  • 8x NA-AVP8 chromax.green Anti-Vibration Pads
  • 8x NA-AVP8 Chromax.red Anti-Vibration-Pads
  • 8x NA-AVP8 chrome white anti-vibration pads
  • 8x NA-AVP8 chrome yellow anti-vibration pads
  • 4x fan screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98€ 31.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)