• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nomad Modern Leather Case Airpods Pro 3 Charging case sleeve Black

EAN:
Part number:
Item no:
1/17
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nomad NM011291858 headphones/headset accessory cover

  • cover
  • Material: Leather, micro-fiber, polycarbonate (PC)
  • Black
  • This text is machine translated.

Technical specifications

  • Product type: Cover
  • Material: Leather, micro-fiber, polycarbonate (PC)
Product type

Charging case sleeve

Material

Leather

Microfibre

Factory colour

Black

Weight

14 g

Height

52 mm

Width

66.8 mm

Depth

26.3 mm

Compatible with

AirPods Pro (3rd gen)

Compatible with

Apple

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772140 Nomad Modern Leather Case Airpods Pro 3 Charging case sleeve Black

What kind of Headphone Stands & Bags are you looking for?