• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2070082700 Light bulb EEC E (A - G) E-27 Pear shape Warm white to cool white App-controlled, dimmable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Nordlux 2070082700 Light bulb E-27 Warm white to cool white Pear shape

  • Total luminous flux= 600 lm
  • Colour temperature= 6500 K
  • Warm white to cool white

Technical specifications

Product type

Light bulb

E-27

600 lm

Factory colour

Transparent

Version

clear

Radiation angle

360°

Pear shape

Colour

Warm white to cool white

Light bulb features

App-controlled

dimmable

6500 K

Colour temperature range

2200 - 6500 K

Yes

15000 h

Content

1 pc(s)

E (A - G)

Manufacturer-specific

Colour rendering

865

Colour rendering index

80 Ra

Weight

0.034 kg

Bulb shape

A60

Colour temperature (max.)

6500 K

Colour temperature (min.)

2200 K

Total luminous flux

600 lm

Material

Glass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729454 Nordlux 2070082700 Light bulb EEC E (A - G) E-27 Pear shape Warm white to cool white App-controlled, dimmable 1 pc(s)

Description

The clear design Smart bulb E27 has a broad radiation angle of 360° and offers the possibility of changing between cool and warm light.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)