• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2080222758 LED (monochrome) EEC G (A - G) E-27 Globe shape 5 W Gold (Ø x L) 125 mm x 178 mm dimmable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nordlux 2080222758 LED (monochrome) E-27 5 W Gold Globe shape

  • Power= 5 W
  • Colour temperature= 2000 K
  • Gold

Technical specifications

Product type

LED (monochrome)

E-27

5 W

250 lm

Version

clear

Radiation angle

330°

Globe shape

Colour

Gold

Light bulb features

dimmable

2000 K

Colour temperature range

2000 K

Yes

15000 h

Circuits

20000

Operating voltage

230 V

Length

178 mm

(Ø)

125 mm

Content

1 pc(s)

G (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x L) 125 mm x 178 mm

Power range

5 W - 7.4 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237941 Nordlux 2080222758 LED (monochrome) EEC G (A - G) E-27 Globe shape 5 W Gold (Ø x L) 125 mm x 178 mm dimmable 1 pc(s)

Description

Durable and powerful LED lamp with spiral shape LED of the Deco Spiral series. With these LED bulbs, a normal socket is already a highlight.

This text is machine translated.